
EVAL-AD7453CB | |
|---|---|
DigiKey Part Number | EVAL-AD7453CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7453CB |
Description | BOARD EVAL FOR AD7453 |
Customer Reference | |
Detailed Description | AD7453 - 12 Bit 555k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 555k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Bulk | Input Range ±VREF |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 7.25mW @ 555kSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7453 |
Number of Bits 12 | Contents Board(s) |


