
EVAL-AD7450ASDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7450ASDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7450ASDZ |
Description | BOARD EVAL FOR AD7450A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7450A - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | Power (Typ) @ Conditions 9mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7450A |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 97,28250 € |


