
EVAL-AD7400EDZ | |
---|---|
DigiKey Part Number | EVAL-AD7400EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7400EDZ |
Description | BOARD EVAL AD7400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7400 iCoupler® 16 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | 90mW @ 10MSPS | |
Utilized IC / Part | AD7400 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,54000 € | 58,54 € |
Unit Price without VAT: | 58,54000 € |
---|---|
Unit Price with VAT: | 69,66260 € |