
EVAL-AD7366CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7366CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7366CBZ |
Description | BOARD EVALUATION FOR AD7366 |
Customer Reference | |
Detailed Description | AD7366 iCMOS® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Input Range ±10V |
Packaging Bulk | Power (Typ) @ Conditions 70mW @ 1MSPS |
Part Status Obsolete | Utilized IC / Part AD7366 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |


