
EVAL-AD7324CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7324CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7324CBZ |
Description | BOARD EVALUATION FOR AD7324CBZ |
Customer Reference | |
Detailed Description | AD7324 iCMOS® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Input Range ±10V |
Packaging Box | Power (Typ) @ Conditions 30mW @ 1MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part AD7324 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 |


