



EVAL-AD7298SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7298SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7298SDZ |
Description | BOARD EVAL FOR AD7298 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7298 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7298 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,17000 € | 78,17 € |
| Unit Price without VAT: | 78,17000 € |
|---|---|
| Unit Price with VAT: | 93,02230 € |


