
EVAL-AD7274CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7274CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7274CBZ |
Description | BOARD EVALUATION FOR AD7274 |
Customer Reference | |
Detailed Description | AD7274 - 12 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range 0 ~ 3.6V |
Packaging Box | Power (Typ) @ Conditions 11.4mW @ 3V |
Part Status Obsolete | Utilized IC / Part AD7274 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 3M |

