
EVAL-AD7262EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7262EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7262EDZ |
Description | BOARD EVAL CONTROL AD7262 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7262 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range 5Vpp |
Packaging Bulk | Power (Typ) @ Conditions 120mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7262 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,22000 € | 81,22 € |
| Unit Price without VAT: | 81,22000 € |
|---|---|
| Unit Price with VAT: | 96,65180 € |

