
EVAL-AD7191EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7191EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7191EBZ |
Description | BOARD EVAL FOR AD7191 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7191 - 24 Bit 120 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 120 |
Manufacturer Analog Devices Inc. | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | Input Range ±5V |
Part Status Active | Utilized IC / Part AD7191 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |

