




EVAL-AD7170EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7170EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7170EBZ |
Description | BOARD EVAL FOR AD7170 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7170 - 12 Bit 125 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125 | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7170 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 € | 81,45 € |
| Unit Price without VAT: | 81,45000 € |
|---|---|
| Unit Price with VAT: | 96,92550 € |


