MFR Recommended

EVAL-AD7091R-4SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7091R-4SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7091R-4SDZ |
Description | EVAL BOARD 12BIT ADC AD7091R-4 |
Customer Reference | |
Detailed Description | AD7091R-4 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 2.8mW @ 1MSPS |
Part Status Last Time Buy | Utilized IC / Part AD7091R-4 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-AD7091R-8ARDZ | Analog Devices Inc. | 1 | 505-EVAL-AD7091R-8ARDZ-ND | 124,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,30000 € | 100,30 € |
| Unit Price without VAT: | 100,30000 € |
|---|---|
| Unit Price with VAT: | 119,35700 € |



