
EVAL-AD608EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD608EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD608EBZ |
Description | BOARD EVALUATION FOR AD608 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD608 - Mixer Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD608 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,38000 € | 113,38 € |
| Unit Price without VAT: | 113,38000 € |
|---|---|
| Unit Price with VAT: | 134,92220 € |

