


EVAL-AD5934EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5934EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5934EBZ |
Description | EVAL BOARD FOR AD5934 |
Customer Reference | |
Detailed Description | AD5934 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5934 |
Packaging Box | Primary Attributes 12-Bit DAC, 24-Bit Tuning Word Width |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Direct Digital Synthesis (DDS) |


