
EVAL-AD5930EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5930EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5930EBZ |
Description | EVAL BOARD FOR AD5930 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5930 - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | - | |
Utilized IC / Part | AD5930 | |
Primary Attributes | - | |
Secondary Attributes | Serial Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,87000 € | 123,87 € |
| Unit Price without VAT: | 123,87000 € |
|---|---|
| Unit Price with VAT: | 147,40530 € |

