
EVAL-AD5758SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5758SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5758SDZ |
Description | EVAL BOARD FOR AD5758 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5758 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | DAC Type Current/Voltage |
Packaging Box | Utilized IC / Part AD5758 |
Part Status Active | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,04000 € | 120,04 € |
| Unit Price without VAT: | 120,04000 € |
|---|---|
| Unit Price with VAT: | 142,84760 € |

