
EVAL-AD5680EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5680EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5680EBZ |
Description | EVAL BOARD FOR AD5680 |
Customer Reference | |
Detailed Description | AD5680 nanoDAC® 18 Bit 12.5k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 12.5k | |
Data Interface | Serial | |
Settling Time | 80µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5680 | |
Contents | Board(s) | |
Note | - |


