
EVAL-AD5668EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5668EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5668EBZ |
Description | EVAL BOARD FOR AD5668 |
Customer Reference | |
Detailed Description | AD5668 denseDAC 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 6µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5668 | |
Contents | Board(s) | |
Note | - |

