
EVAL-AD5668EBCZ | |
|---|---|
DigiKey Part Number | EVAL-AD5668EBCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5668EBCZ |
Description | EVAL BOARD FOR AD5668 |
Customer Reference | |
Detailed Description | AD5668 denseDAC 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Series | Settling Time 2.5µs |
Packaging Bulk | DAC Type Voltage |
Part Status Discontinued at DigiKey | Utilized IC / Part AD5668 |
Number of DAC's 8 | Contents Board(s) |

