
EVAL-AD5453EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5453EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5453EBZ |
Description | EVAL BOARD FOR AD5453 |
Customer Reference | |
Detailed Description | AD5453 - 14 Bit 2.7M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.7M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 180ns | |
DAC Type | Current | |
Utilized IC / Part | AD5453 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

