


EVAL-AD5439EB | |
|---|---|
DigiKey Part Number | EVAL-AD5439EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5439EB |
Description | EVAL BOARD FOR AD5439 |
Customer Reference | |
Detailed Description | AD5439 - 10 Bit 2.47M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.47M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Bulk | Settling Time 35ns |
Part Status Discontinued at DigiKey | DAC Type Current |
Number of DAC's 2 | Utilized IC / Part AD5439 |
Number of Bits 10 | Contents Board(s) |


