
EVAL-AD5405EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5405EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5405EBZ |
Description | EVAL BOARD FOR AD5405 |
Customer Reference | |
Detailed Description | AD5405 - 12 Bit 21.3M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 21.3M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Box | Settling Time 80ns |
Part Status Discontinued at DigiKey | DAC Type Current |
Number of DAC's 2 | Utilized IC / Part AD5405 |
Number of Bits 12 | Contents Board(s) |

