AD5383 - 12 Bit 167k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD5383 - 12 Bit 167k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
EVAL-AD5383EB (Board)

EVAL-AD5383EB

DigiKey Part Number
EVAL-AD5383EB-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5383EB
Description
EVAL BOARD FOR AD5383
Customer Reference
Detailed Description
AD5383 - 12 Bit 167k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of DAC's
32
Number of Bits
12
Sampling Rate (Per Second)
167k
Data Interface
DSP, I2C, SPI
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
AD5383
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.