


EVAL-AD5379EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5379EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5379EBZ |
Description | EVAL BOARD FOR AD5379 |
Customer Reference | |
Detailed Description | AD5379 - 14 Bit 50k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 40 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 50k | |
Data Interface | Serial, Parallel | |
Settling Time | 20µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5379 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


