
EVAL-AD5339DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5339DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5339DBZ |
Description | EVAL BOARD FOR AD5339 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5339 nanoDAC® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Settling Time 8µs |
Series | DAC Type Voltage |
Packaging Bulk | Utilized IC / Part AD5339 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 € | 79,57 € |
| Unit Price without VAT: | 79,57000 € |
|---|---|
| Unit Price with VAT: | 94,68830 € |

