
EVAL-AD5325DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5325DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5325DBZ |
Description | EVAL BOARD FOR AD5325 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5325 nanoDAC® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial | |
Settling Time | 8µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5325 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 € | 74,45 € |
| Unit Price without VAT: | 74,45000 € |
|---|---|
| Unit Price with VAT: | 88,59550 € |

