AD5323 nanoDAC® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5323DBZ

DigiKey Part Number
EVAL-AD5323DBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5323DBZ
Description
EVAL BOARD FOR AD5323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5323 nanoDAC® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of DAC's
2
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
AD5323
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,30000 €85,30 €
Manufacturers Standard Package
Unit Price without VAT:85,30000 €
Unit Price with VAT:101,50700 €