
EVAL-AD5282EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5282EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5282EBZ |
Description | EVAL BOARD FOR AD5282 |
Customer Reference | |
Detailed Description | AD5282 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5282 |
Packaging Box | Primary Attributes 2 Channel, 256 Position |
Part Status Discontinued at DigiKey | Secondary Attributes I2C Interface(s) |
Type Data Acquisition | Contents Board(s) |
Function Digital Potentiometer |

