Image for EVAL-AD5262EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5262EBZ

DigiKey Part Number
EVAL-AD5262EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5262EBZ
Description
EVAL BOARD FOR AD5262
Customer Reference
Detailed Description
AD5262 - Digital Potentiometer Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Data Acquisition
Function
Digital Potentiometer
Embedded
-
Utilized IC / Part
AD5262
Primary Attributes
Dual Channel, 256 Positions
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.