
EVAL-AD5233SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5233SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5233SDZ |
Description | EVAL BOARD FOR AD5233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5233 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | AD5233 | |
Primary Attributes | 4 Channel, 64 Position | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,76000 € | 85,76 € |
| Unit Price without VAT: | 85,76000 € |
|---|---|
| Unit Price with VAT: | 102,05440 € |

