
EVAL-AD5142DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5142DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5142DBZ |
Description | EVAL BOARD FOR AD5142 |
Customer Reference | |
Detailed Description | AD5142 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | AD5142 | |
Primary Attributes | 2 Channel, 256 Position | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


