EVAL-AD5060EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 123,87000 €
Datasheet
AD5060 nanoDAC® 16 Bit 250k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5060EBZ

DigiKey Part Number
EVAL-AD5060EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5060EBZ
Description
EVAL BOARD FOR AD5060
Customer Reference
Detailed Description
AD5060 nanoDAC® 16 Bit 250k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
250k
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Settling Time
4µs
DAC Type
Voltage
Utilized IC / Part
AD5060
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes