
EVAL-AD4170-4ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4170-4ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4170-4ARDZ |
Description | EVAL BOARD FOR AD4170-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4170-4 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD4170-4 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Data Acquisition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,82000 € | 64,82 € |
| 10 | 64,67500 € | 646,75 € |
| Unit Price without VAT: | 64,82000 € |
|---|---|
| Unit Price with VAT: | 77,13580 € |


