
EVAL-AD4030-24-KTZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4030-24-KTZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4030-24-KTZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4030-24 - 24 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD4030-24 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,22000 € | 582,22 € |
| Unit Price without VAT: | 582,22000 € |
|---|---|
| Unit Price with VAT: | 692,84180 € |



