EVAL-AD3552RFMC1Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 9
Unit Price: 173,84000 €
Datasheet
AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
EVAL-AD3552RFMC1Z
EVAL-AD3552RFMC1Z
Analog Devices AD3552R Series DAC | Datasheet Preview

EVAL-AD3552RFMC1Z

DigiKey Part Number
505-EVAL-AD3552RFMC1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-AD3552RFMC1Z
Description
EVAL BOARD FOR AD3552R
Customer Reference
Detailed Description
AD3552R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
100ns
DAC Type
Current/Voltage
Utilized IC / Part
AD3552R
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes