
EVAL-AD2S1205CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD2S1205CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD2S1205CBZ |
Description | EVAL BOARD FOR AD2S1200 AD2S1205 |
Customer Reference | |
Detailed Description | AD2S1200, AD2S1205 - Resolver-to-Digital Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Resolver-to-Digital | |
Embedded | No | |
Utilized IC / Part | AD2S1200, AD2S1205 | |
Primary Attributes | 12-Bit Resolution, 1250 rps Max or 1024 Pulses/Rev. | |
Secondary Attributes | GUI, Compatible with Controller Board EVAL-CONTROL-BRD2 | |
Contents | Board(s) | |
Note | - |


