
EVAL-AD1030ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD1030ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD1030ARDZ |
Description | EVAL BOARD FOR AD1030 |
Customer Reference | |
Detailed Description | AD1030 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AD1030 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

