
EVAL-8MSOPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-8MSOPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-8MSOPEBZ |
Description | EVAL BOARD FOR 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-MSOP - * Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | * | |
Embedded | - | |
Utilized IC / Part | 8-MSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,30000 € | 71,30 € |
| 10 | 71,14000 € | 711,40 € |
| Unit Price without VAT: | 71,30000 € |
|---|---|
| Unit Price with VAT: | 84,84700 € |

