
EVAL-16LFCSPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-16LFCSPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-16LFCSPEBZ |
Description | EVAL BOARD FOR 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16-LFCSP Package - Multiplexer Switch Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Multiplexer Switch | |
Embedded | No | |
Utilized IC / Part | 16-LFCSP Package | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,88000 € | 128,88 € |
| Unit Price without VAT: | 128,88000 € |
|---|---|
| Unit Price with VAT: | 153,36720 € |

