
EVAL-14TSSOPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-14TSSOPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-14TSSOPEBZ |
Description | EVAL BOARD FOR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14-TSSOP - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | 14-TSSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,36000 € | 120,36 € |
| Unit Price without VAT: | 120,36000 € |
|---|---|
| Unit Price with VAT: | 143,22840 € |

