
EVAL-10MSOPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-10MSOPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-10MSOPEBZ |
Description | EVAL BOARD FOR 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10-MSOP - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | 10-MSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 € | 158,32 € |
| Unit Price without VAT: | 158,32000 € |
|---|---|
| Unit Price with VAT: | 188,40080 € |

