Image for EV2HMC998APM5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2HMC998APM5

DigiKey Part Number
505-EV2HMC998APM5-ND
Manufacturer
Manufacturer Product Number
EV2HMC998APM5
Description
EVAL BOARD FOR HMC998APM5E
Customer Reference
Detailed Description
HMC998APM5E - Power Amplifier 0Hz ~ 22GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Amplifier
Frequency
0Hz ~ 22GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
HMC998APM5E
Note
-
RF Type
-
RF Frequency
0Hz ~ 22GHz
Function
Power Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1829,89000 €829,89 €
Manufacturers Standard Package
Unit Price without VAT:829,89000 €
Unit Price with VAT:987,56910 €