
EV2HMC994APM5 | |
|---|---|
DigiKey Part Number | 505-EV2HMC994APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV2HMC994APM5 |
Description | EVAL BOARD FOR HMC994APM5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC994APM5E - Power Amplifier 0Hz ~ 28GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 0Hz ~ 28GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | HMC994APM5E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 28GHz | |
Function | Power Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,38000 € | 954,38 € |
| Unit Price without VAT: | 954,38000 € |
|---|---|
| Unit Price with VAT: | 1.135,71220 € |

