Similar

EV1HMC943ALP5D | |
|---|---|
DigiKey Part Number | 1127-3616-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC943ALP5D |
Description | EVAL PCB ASSY |
Customer Reference | |
Detailed Description | HMC943ALP5DE - Amplifier 24GHz ~ 34GHz Evaluation Board |
cms-datasheet | cms-datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC943ALP5DE |
Packaging Bulk | RF Frequency 24GHz ~ 34GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 24GHz ~ 34GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV1HMC943APM5 | Analog Devices Inc. | 23 | EV1HMC943APM5-ND | 641,89000 € | Similar |


