
EV1HMC9060LP5 | |
|---|---|
DigiKey Part Number | 1127-3136-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC9060LP5 |
Description | EVAL BOARD FOR HMC9060 |
Customer Reference | |
Detailed Description | HMC9060LP5E - Upconverter 12.5GHz ~ 16.5GHz Evaluation Board |
Category | Frequency 12.5GHz ~ 16.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC9060LP5E |
Part Status Obsolete | RF Frequency 12.5GHz ~ 16.5GHz |
Type Upconverter | Function Upconverter |

