
EV1HMC9059LP5 | |
|---|---|
DigiKey Part Number | 1127-3135-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC9059LP5 |
Description | EVAL BOARD FOR HMC9059 |
Customer Reference | |
Detailed Description | HMC9059LP5E - Upconverter 9.5GHz ~ 13.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Upconverter | |
Frequency | 9.5GHz ~ 13.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC9059LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 9.5GHz ~ 13.5GHz | |
Function | Upconverter |

