
EV1HMC890ALP5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC890ALP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC890ALP5 |
Description | EVAL BOARD FOR HMC890ALP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC890ALP5E - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | HMC890ALP5E | |
Primary Attributes | Tunable | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,60000 € | 635,60 € |
| Unit Price without VAT: | 635,60000 € |
|---|---|
| Unit Price with VAT: | 756,36400 € |

