
EV1HMC862ALP3 | |
|---|---|
DigiKey Part Number | 505-EV1HMC862ALP3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC862ALP3 |
Description | EVAL BOARD FOR HMC862A |
Customer Reference | |
Detailed Description | HMC862A - Frequency Divider 100MHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Frequency Divider | |
Frequency | 100MHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC862A | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 24GHz | |
Function | Frequency Divider |

