
EV1HMC8413LP2F | |
|---|---|
DigiKey Part Number | 505-EV1HMC8413LP2F-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8413LP2F |
Description | HMC8413 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8413 - Amplifier 10MHz ~ 9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10MHz ~ 9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8413 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 9GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,23000 € | 638,23 € |
| Unit Price without VAT: | 638,23000 € |
|---|---|
| Unit Price with VAT: | 759,49370 € |






