
EV1HMC8342LS6 | |
|---|---|
DigiKey Part Number | 505-EV1HMC8342LS6-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8342LS6 |
Description | HMC8342 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8342 - Multiplier 22GHz ~ 42GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 22GHz ~ 42GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8342 | |
Note | - | |
RF Type | - | |
RF Frequency | 22GHz ~ 42GHz | |
Function | Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,99000 € | 267,99 € |
| Unit Price without VAT: | 267,99000 € |
|---|---|
| Unit Price with VAT: | 318,90810 € |

