
EV1HMC8073LP3D | |
|---|---|
DigiKey Part Number | 1127-3595-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC8073LP3D |
Description | EVAL BOARD FOR HMC8073LP3D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8073LP3D - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8073LP3D | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,91000 € | 126,91 € |
| 10 | 126,61700 € | 1.266,17 € |
| Unit Price without VAT: | 126,91000 € |
|---|---|
| Unit Price with VAT: | 151,02290 € |

